Available Replacements
RECOMMENDED REPLACEMENT
EKXJ421ELL120MJ20S
EKXJ421ELL120MJ20S

Chemi-Con

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

EKXG251ELL100MJ20S

Chemi-Con

Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105A°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105A°C Bulk
Search Keywords: EKXG251ELL100MJ20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKXG251ELL100MJ20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,685
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5696
500
$0.3981
2,000
$0.3641
4,000
$0.3505
6,000
$0.3368
10,000
$0.3351
16,000
$0.3334
26,000 +
$0.3318
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!