- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXG201ELL680MK20S
Description
+
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105A°C Bulk
Search Keywords: EKXG201ELL680MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXG201ELL680MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.6788
250
$0.3973
500
$0.3934
1,000
$0.3853
3,000
$0.3522
5,000
$0.3424
8,000
$0.3346
15,000 +
$0.3288
Click for Quote
Log in
to unlock special pricing