Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXG201ELL100MJ16S

Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 125mA 8000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 125mA 8000h 105A°C Bulk
Search Keywords: EKXG201ELL100MJ16S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXG201ELL100MJ16S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXG201ELL100MJ16S discontinued?
Yes, EKXG201ELL100MJ16S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKXG201ELL100MJ16S?
The recommended replacement for EKXG201ELL100MJ16S is EKXJ401ELL100MJ16S from Chemi-Con, available from OnlineComponents.com.
Is EKXG201ELL100MJ16S RoHS compliant?
Yes, EKXG201ELL100MJ16S is RoHS compliant.
What is the lead time for EKXG201ELL100MJ16S?
The standard lead time for EKXG201ELL100MJ16S is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,619
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.367
500
$0.911
2,000
$0.863
4,000
$0.861
6,000
$0.859
10,000
$0.857
16,000
$0.855
26,000 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!