- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXG161ELL331MMN3S
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKXG161ELL331MMN3S
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1390mA 10000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1390mA 10000h 105A°C Bulk
Search Keywords: EKXG161ELL331MMN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXG161ELL331MMN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EKXG161ELL331MMN3S discontinued?
Yes, EKXG161ELL331MMN3S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKXG161ELL331MMN3S?
The recommended replacement for EKXG161ELL331MMN3S is EKXJ201ELL331MMN3S from Chemi-Con, available from OnlineComponents.com.
Is EKXG161ELL331MMN3S RoHS compliant?
Yes, EKXG161ELL331MMN3S is RoHS compliant.
What is the lead time for EKXG161ELL331MMN3S?
The standard lead time for EKXG161ELL331MMN3S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.