- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXF451ELL330ML25S
Description
+
Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 392mA 20000h 105A°C Bulk
Search Keywords: EKXF451ELL330ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXF451ELL330ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:332179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.660
100
$1.336
250
$1.323
500
$1.098
1,000
$0.976
2,500
$0.973
5,000 +
$0.971
Click for Quote
Log in
to unlock special pricing