- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXF451ELL150MK20S
Description
+
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 20mm) Radial 5mm 140mA 20000h 105A°C Bulk
Search Keywords: EKXF451ELL150MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXF451ELL150MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:152179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.639
250
$0.572
500
$0.570
1,000
$0.559
3,000
$0.536
5,000
$0.534
8,000 +
$0.529
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT