- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXF161ELL220MJC5S
Available Replacements
Chemi-Con
EKXF161ELL220MJC5S
Cap Aluminum Lytic 22uF 160V 20% (10 X 12.5mm) Radial 5mm 121mA 15000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 160V 20% (10 X 12.5mm) Radial 5mm 121mA 15000h 105A°C Bulk
Search Keywords: EKXF161ELL220MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXF161ELL220MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:222179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:1602205VDC
Product Guides
+
Frequently Asked Questions
What replaces EKXF161ELL220MJC5S?
The recommended replacement for EKXF161ELL220MJC5S is EKXE161ELL220MJC5S from Chemi-Con, available from OnlineComponents.com.
Is EKXF161ELL220MJC5S RoHS compliant?
Yes, EKXF161ELL220MJC5S is RoHS compliant.
What is the lead time for EKXF161ELL220MJC5S?
The standard lead time for EKXF161ELL220MJC5S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
100
$0.7525
500
$0.4871
2,000
$0.4280
4,000
$0.4055
6,000
$0.4026
10,000
$0.4016
16,000 +
$0.4006
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT