- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXE401ELL6R8MJC5S
Description
+
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 12.5mm) Radial 5mm 85mA 10000h 105A°C Bulk
Search Keywords: EKXE401ELL6R8MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXE401ELL6R8MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:6.82179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:4002205VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.