- Ana Sayfa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKWA401ELL121MMN3S
EKWA401ELL121MMN3S
Chemi-Con
Aluminum Electrolytic Capacitor - Radial - Through Hole - 120uF (+/-) 20% - 400VDC - 18mm Dia x 31.5mm
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 120uF (+/-) 20% - 400VDC - 18mm Dia x 31.5mm
Search Keywords: EKWA401ELL121MMN3S
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Chemi-Con
-
Parça Numarası:EKWA401ELL121MMN3S
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
490
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
Gemi olabilir
11.6.26
PRICE (USD)
MİKTAR
Unit Price
10
$2.003
100
$1.877
250
$1.827
500
$1.789
1.000
$1.751
2.500
$1.659
5.000
$0.912
7.500 +
$0.900
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT