- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKRG500EC3221MJC5S
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 290mA 1000h 105°C Bulk
Search Keywords: EKRG500EC3221MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKRG500EC3221MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.2885
1,500
$0.2273
3,000
$0.1449
6,000
$0.1428
10,500
$0.1370
25,500
$0.1316
51,000
$0.1296
100,500 +
$0.1277
Click for Quote
Log in
to unlock special pricing