- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKRG250EC3222MM15S
Description
+
Cap Aluminum Lytic 2200uF 25V 20%( 18 X 15mm) Radial 7.5mm 970mA 1000h 105°C Bulk
Search Keywords: EKRG250EC3222MM15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKRG250EC3222MM15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 15 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/20/26
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.5156
1,000
$0.3859
2,500
$0.3529
5,000
$0.3384
7,500
$0.2795
10,000
$0.2788
15,000
$0.2720
25,000 +
$0.2684
Click for Quote
Log in
to unlock special pricing