- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKRG160ELL102MK13S
Description
+
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13mm) Radial 5mm 515mA 1000h 105A°C Bulk
Search Keywords: EKRG160ELL102MK13S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKRG160ELL102MK13S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 13 mm
-
Termination Style:Radial2202
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.4673
500
$0.3797
1,000
$0.3740
3,000
$0.2433
5,000
$0.2296
8,000
$0.2233
15,000
$0.2199
25,000 +
$0.2166
Click for Quote
Log in
to unlock special pricing