- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKRG100ELL682MM20S
Description
+
Cap Aluminum Lytic 6800uF 10V 20% (18 X 20mm) Radial 7.5mm 1330mA 1000h 105A°C Bulk
Search Keywords: EKRG100ELL682MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKRG100ELL682MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial2202
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.171
250
$0.952
500
$0.909
1,000
$0.607
2,500
$0.558
5,000
$0.549
7,500
$0.541
10,000 +
$0.533
Click for Quote
Log in
to unlock special pricing