- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMZ451VSN471MR40S
Description
+
Cap Alum 470UF 20% 450V Snap
Search Keywords: EKMZ451VSN471MR40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMZ451VSN471MR40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$13.93
25
$12.63
50
$12.06
200
$11.07
400
$10.77
600
$10.75
1,000 +
$10.63
Click for Quote
Log in
to unlock special pricing