- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMZ451VSN391MR35S
Description
+
Cap Aluminum Lytic 390uF 450V 20% (30 X 35mm) Snap-In 10mm 1590mA 2000h 105°C
Search Keywords: EKMZ451VSN391MR35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMZ451VSN391MR35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 35 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$17.58
10
$17.53
25
$17.49
50
$17.45
100
$10.74
150
$8.50
200 +
$8.33
Click for Quote
Log in
to unlock special pricing