- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMZ451VSN331MR30S
Description
+
Cap Aluminum Lytic 330uF 450V 20% (30 X 30mm) Snap-In 10mm 1430mA 2000h 105°C
Search Keywords: EKMZ451VSN331MR30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMZ451VSN331MR30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 30 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.77
25
$9.16
50
$8.89
200
$8.36
400
$8.10
600
$7.94
1,000 +
$7.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT