- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMZ421VSN471MR35S
Chemi-Con
EKMZ421VSN471MR35S
Cap Aluminum Lytic 470uF 420V 20% (30 X 35mm) Snap-In 10mm 1740mA 2000h 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMZ421VSN471MR35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 35 mm
-
Termination Style:Snap-In
-
Voltage:420 VDC