Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMX401ELL151ML60S

Cap Aluminum Lytic 150uF 400V 20% (16 X 60mm) Radial 7.5mm 695mA 10000h 105°C Bulk

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 400V 20% (16 X 60mm) Radial 7.5mm 695mA 10000h 105°C Bulk
Search Keywords: EKMX401ELL151ML60S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMX401ELL151ML60S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMX401ELL151ML60S discontinued?
Yes, EKMX401ELL151ML60S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMX401ELL151ML60S?
The recommended replacement for EKMX401ELL151ML60S is EKXJ401ELL151ML50S from Chemi-Con, available from OnlineComponents.com.
Is EKMX401ELL151ML60S RoHS compliant?
Yes, EKMX401ELL151ML60S is RoHS compliant.
What is the lead time for EKMX401ELL151ML60S?
The standard lead time for EKMX401ELL151ML60S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!