- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMW451VSN151MP30S
Description
+
Cap Aluminum Lytic 150uF 450V 20% (22 X 30mm) Snap-In 10mm 910mA 2000h 105A°C
Search Keywords: EKMW451VSN151MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMW451VSN151MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1502179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$4.87
25
$4.43
200
$4.19
400
$4.08
600
$4.07
1,000
$3.95
2,600
$1.67
5,000 +
$1.65
Click for Quote
Log in
to unlock special pricing