- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS501VSN680MQ25S
Description
+
Cap Aluminum Lytic 68uF 500V 20% (25.4 X 25mm) Snap-In 10mm 650mA 3000h 105A°C
Search Keywords: EKMS501VSN680MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS501VSN680MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In
-
Voltage:500 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.58
200
$3.42
400
$3.27
600
$3.14
1,000
$3.13
2,600
$1.52
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing