- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS501VSN470MP25S
Chemi-Con
EKMS501VSN470MP25S
Cap Aluminum Lytic 47uF 500V 20% (22 X 25mm) Snap-In 10mm 510mA 3000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 500V 20% (22 X 25mm) Snap-In 10mm 510mA 3000h 105A°C
Search Keywords: EKMS501VSN470MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS501VSN470MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In
-
Voltage:500 VDC
Product Guides
+
Frequently Asked Questions
Is EKMS501VSN470MP25S RoHS compliant?
Yes, EKMS501VSN470MP25S is RoHS compliant.
What is the lead time for EKMS501VSN470MP25S?
The standard lead time for EKMS501VSN470MP25S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
50
$5.37
100
$4.03
150
$3.76
200 +
$3.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT