- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS401VSN561MR50S
Chemi-Con
EKMS401VSN561MR50S
Cap Aluminum Lytic 560uF 400V 20% (30 X 50mm) Snap-In 10mm 2070mA 3000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 400V 20% (30 X 50mm) Snap-In 10mm 2070mA 3000h 105A°C
Search Keywords: EKMS401VSN561MR50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS401VSN561MR50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 50 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EKMS401VSN561MR50S RoHS compliant?
Yes, EKMS401VSN561MR50S is RoHS compliant.
What is the lead time for EKMS401VSN561MR50S?
The standard lead time for EKMS401VSN561MR50S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
50
$17.73
100
$10.91
150
$8.64
200 +
$8.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT