Image is representational - see mfr. specs

EKMS251VSN122MA35S

Chemi-Con

Cap Aluminum Lytic 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 3000mA 3000h 105A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 3000mA 3000h 105A°C
Search Keywords: EKMS251VSN122MA35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMS251VSN122MA35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 35 mm
  • Termination Style:
    Snap-In
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.94
10
$11.83
25
$10.34
50
$9.66
100
$9.36
150
$8.98
200 +
$8.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!