- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS181VSN561MP30S
Chemi-Con
EKMS181VSN561MP30S
Cap Aluminum Lytic 560uF 180V 20% (22 X 30mm) Snap-In 10mm 1680mA 3000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 180V 20% (22 X 30mm) Snap-In 10mm 1680mA 3000h 105A°C
Search Keywords: EKMS181VSN561MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS181VSN561MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 30 mm
-
Termination Style:Snap-In
-
Voltage:180 VDC
Product Guides
+
Frequently Asked Questions
Is EKMS181VSN561MP30S RoHS compliant?
Yes, EKMS181VSN561MP30S is RoHS compliant.
What is the lead time for EKMS181VSN561MP30S?
The standard lead time for EKMS181VSN561MP30S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
10
$4.29
50
$3.48
200
$3.33
400
$3.19
600
$3.05
1,000
$3.04
2,600
$1.48
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing