- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMS161VSN272MR50S
Chemi-Con
EKMS161VSN272MR50S
Cap Aluminum Lytic 2700uF 160V 20% (30 X 50mm) Snap-In 10mm 4560mA 3000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2700uF 160V 20% (30 X 50mm) Snap-In 10mm 4560mA 3000h 105A°C
Search Keywords: EKMS161VSN272MR50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMS161VSN272MR50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 50 mm
-
Termination Style:Snap-In
-
Voltage:160 VDC
Product Guides
+
Frequently Asked Questions
Is EKMS161VSN272MR50S RoHS compliant?
Yes, EKMS161VSN272MR50S is RoHS compliant.
What is the lead time for EKMS161VSN272MR50S?
The standard lead time for EKMS161VSN272MR50S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
50
$21.96
100
$13.51
150
$10.70
200 +
$10.48
Click for Quote
Log in
to unlock special pricing