Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMS161VSN102MQ35S

Cap Aluminum Lytic 1000uF 160V 20% (25.4 X 35mm) Snap-In 10mm 2400mA 3000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 160V 20% (25.4 X 35mm) Snap-In 10mm 2400mA 3000h 105A°C
Search Keywords: EKMS161VSN102MQ35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMS161VSN102MQ35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 35 mm
  • Termination Style:
    Snap-In
  • Voltage:
    160 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMS161VSN102MQ35S RoHS compliant?
Yes, EKMS161VSN102MQ35S is RoHS compliant.
What is the lead time for EKMS161VSN102MQ35S?
The standard lead time for EKMS161VSN102MQ35S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.21
10
$6.19
25
$6.18
50
$6.16
100
$4.62
150
$4.31
200 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!