Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMR451VSN471MA35S

Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 1770mA 2000h 105A°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 1770mA 2000h 105A°C
Search Keywords: EKMR451VSN471MA35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMR451VSN471MA35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 35 mm
  • Termination Style:
    Snap-In
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMR451VSN471MA35S RoHS compliant?
Yes, EKMR451VSN471MA35S is RoHS compliant.
What is the lead time for EKMR451VSN471MA35S?
The standard lead time for EKMR451VSN471MA35S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.10
5
$11.00
10
$10.87
25
$10.66
50
$9.41
100
$9.22
150
$9.20
200 +
$9.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!