Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMR451VSN271MR30S

Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1260mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1260mA 2000h 105A°C
Search Keywords: EKMR451VSN271MR30S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMR451VSN271MR30S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 270 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 30 x 30 mm
Termination Style: Snap-In2202
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMR451VSN271MR30S RoHS compliant?
Yes, EKMR451VSN271MR30S is RoHS compliant.
What is the lead time for EKMR451VSN271MR30S?
The standard lead time for EKMR451VSN271MR30S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.85
10
$12.97
25
$12.13
50
$11.75
100
$11.26
150
$11.15
200 +
$11.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!