- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMR451VSN181MQ30S
Chemi-Con
EKMR451VSN181MQ30S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 30mm) Snap-In 10mm 1000mA 2000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 30mm) Snap-In 10mm 1000mA 2000h 105A°C
Search Keywords: EKMR451VSN181MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMR451VSN181MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is EKMR451VSN181MQ30S RoHS compliant?
Yes, EKMR451VSN181MQ30S is RoHS compliant.
What is the lead time for EKMR451VSN181MQ30S?
The standard lead time for EKMR451VSN181MQ30S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$6.35
10
$6.33
25
$6.32
50
$6.30
100
$4.73
150
$4.41
200 +
$4.32
Click for Quote
Log in
to unlock special pricing