Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMR351VSN122MA50S

Cap Aluminum Lytic 1200uF 350V 20% (35 X 50mm) Snap-In 10mm 2860mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1200uF 350V 20% (35 X 50mm) Snap-In 10mm 2860mA 2000h 105A°C
Search Keywords: EKMR351VSN122MA50S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMR351VSN122MA50S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 1200 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 35 x 50 mm
Termination Style: Snap-In2202
Voltage: 350 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMR351VSN122MA50S RoHS compliant?
Yes, EKMR351VSN122MA50S is RoHS compliant.
What is the lead time for EKMR351VSN122MA50S?
The standard lead time for EKMR351VSN122MA50S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
200   can ship 1/15/27
400   can ship 1/29/27
Stock lot only:
4
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.911
5
$29.010
10
$21.520
25
$20.240
50
$17.920
200
$16.700
400
$16.660
600 +
$16.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!