- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMR251VSN102MR35S
Description
+
Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 2030mA 2000h 105A°C
Search Keywords: EKMR251VSN102MR35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMR251VSN102MR35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 35 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$6.64
25
$6.31
50
$6.16
200
$5.91
400
$5.90
600
$5.84
1,000 +
$5.80
Click for Quote
Log in
to unlock special pricing