Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ500EMC471MJ20S

Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105A°C Tape

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105A°C Tape
Search Keywords: EKMQ500EMC471MJ20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ500EMC471MJ20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ500EMC471MJ20S RoHS compliant?
Yes, EKMQ500EMC471MJ20S is RoHS compliant.
What is the lead time for EKMQ500EMC471MJ20S?
The standard lead time for EKMQ500EMC471MJ20S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,674
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3448
500
$0.3230
1,500
$0.3126
3,000
$0.2024
6,000
$0.1981
10,500
$0.1946
15,000
$0.1924
25,500 +
$0.1892
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!