Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ500ELL331MJ16S

Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 2000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 2000h 105A°C Bulk
Search Keywords: EKMQ500ELL331MJ16S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ500ELL331MJ16S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ500ELL331MJ16S RoHS compliant?
Yes, EKMQ500ELL331MJ16S is RoHS compliant.
What is the lead time for EKMQ500ELL331MJ16S?
The standard lead time for EKMQ500ELL331MJ16S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5850
1,000
$0.4387
1,500
$0.4095
2,000 +
$0.4013
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!