Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ451VSN391MA40S

Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1550mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1550mA 2000h 105A°C
Search Keywords: EKMQ451VSN391MA40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ451VSN391MA40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 3902179uF
Tolerance: 202203%
Operating Temperature: -25 to 105 °C
Mounting: Through Hole2190
Size: 35 x 40 mm
Termination Style: Snap-In2202
Voltage: 4502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ451VSN391MA40S RoHS compliant?
Yes, EKMQ451VSN391MA40S is RoHS compliant.
What is the lead time for EKMQ451VSN391MA40S?
The standard lead time for EKMQ451VSN391MA40S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 5/5/27
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.64
25
$11.42
50
$9.70
200
$8.61
400
$8.59
600
$8.05
1,000 +
$7.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!