Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ451VSN331MR45S

Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 1380mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 1380mA 2000h 105A°C
Search Keywords: EKMQ451VSN331MR45S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMQ451VSN331MR45S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 3302179uF
Tolerance: 202203%
Operating Temperature: -25 to 105 °C
Mounting: Through Hole2190
Size: 30 x 45 mm
Termination Style: Snap-In2202
Voltage: 4502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ451VSN331MR45S RoHS compliant?
Yes, EKMQ451VSN331MR45S is RoHS compliant.
What is the lead time for EKMQ451VSN331MR45S?
The standard lead time for EKMQ451VSN331MR45S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.29
25
$6.09
50
$6.00
200
$5.83
400
$5.74
600
$5.69
1,000 +
$5.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!