Image is representational - see mfr. specs

EKMQ451VSN271MR40S

Chemi-Con

Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 1190mA 2000h 105A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 10mm 1190mA 2000h 105A°C
Search Keywords: EKMQ451VSN271MR40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMQ451VSN271MR40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    2702179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    30 x 40 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    4502205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 167
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.11
25
$5.46
50
$5.45
200
$5.22
400
$5.12
600
$5.05
1,000
$5.04
2,600 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!