- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ451VSN181MP45S
Description
+
Cap Aluminum Lytic 180uF 450V 20% (22 X 45mm) Snap-In 10mm 870mA 2000h 105A°C
Search Keywords: EKMQ451VSN181MP45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ451VSN181MP45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:1802179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
50
$6.00
100
$4.50
150
$4.20
200 +
$4.12
Click for Quote
Log in
to unlock special pricing