- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ451VSN101MQ25S
Description
+
Cap Aluminum Lytic 100uF 450V 20% (25.4 X 25mm) Snap-In 10mm 640mA 2000h 105A°C
Search Keywords: EKMQ451VSN101MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ451VSN101MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$3.432
10
$3.120
50
$2.790
200
$2.720
400
$2.670
600
$2.610
1,000
$2.600
2,600
$1.200
5,000 +
$1.190
Click for Quote
Log in
to unlock special pricing