- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ451VSN101MP30S
Description
+
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 640mA 2000h 105A°C
Search Keywords: EKMQ451VSN101MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ451VSN101MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
On Order:
1,000
can ship 8/24/26
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$1.98
200
$1.80
400
$1.75
600
$1.59
1,000
$1.58
2,600
$1.44
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing