Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ451ELL4R7MJC5S

Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 32mA 2000h 105A°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 32mA 2000h 105A°C Automotive Bulk
Search Keywords: EKMQ451ELL4R7MJC5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMQ451ELL4R7MJC5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ451ELL4R7MJC5S discontinued?
Yes, EKMQ451ELL4R7MJC5S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EKMQ451ELL4R7MJC5S RoHS compliant?
Yes, EKMQ451ELL4R7MJC5S is RoHS compliant.
What is the lead time for EKMQ451ELL4R7MJC5S?
The standard lead time for EKMQ451ELL4R7MJC5S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4689
500
$0.3198
2,000
$0.2709
4,000
$0.2695
6,000
$0.2682
8,000
$0.2669
10,000
$0.2655
16,000 +
$0.2642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!