- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ421VSN331MA30S
Chemi-Con
EKMQ421VSN331MA30S
Cap Aluminum Lytic 330uF 420V 20% (35 X 30mm) Snap-In 10mm 1420mA 2000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 420V 20% (35 X 30mm) Snap-In 10mm 1420mA 2000h 105A°C
Search Keywords: EKMQ421VSN331MA30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ421VSN331MA30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3302179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:4202205VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EKMQ421VSN331MA30S RoHS compliant?
Yes, EKMQ421VSN331MA30S is RoHS compliant.
What is the lead time for EKMQ421VSN331MA30S?
The standard lead time for EKMQ421VSN331MA30S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
969
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$18.07
10
$13.12
25
$11.58
50
$9.24
100
$8.41
150
$8.14
200 +
$7.43
Click for Quote
Log in
to unlock special pricing