- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ401VSN561MA40S
Chemi-Con
EKMQ401VSN561MA40S
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 1900mA 2000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 1900mA 2000h 105A°C
Search Keywords: EKMQ401VSN561MA40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ401VSN561MA40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:5602179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 40 mm
-
Termination Style:Snap-In2202
-
Voltage:4002205VDC
Product Guides
+
Frequently Asked Questions
Is EKMQ401VSN561MA40S RoHS compliant?
Yes, EKMQ401VSN561MA40S is RoHS compliant.
What is the lead time for EKMQ401VSN561MA40S?
The standard lead time for EKMQ401VSN561MA40S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$13.96
25
$12.03
50
$10.17
200
$10.12
400
$10.09
600
$8.53
1,000 +
$8.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT