Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ401VSN391MR40S

Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 1550mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 1550mA 2000h 105A°C
Search Keywords: EKMQ401VSN391MR40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMQ401VSN391MR40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    3902179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    30 x 40 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    4002205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ401VSN391MR40S RoHS compliant?
Yes, EKMQ401VSN391MR40S is RoHS compliant.
What is the lead time for EKMQ401VSN391MR40S?
The standard lead time for EKMQ401VSN391MR40S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.39
25
$7.69
50
$7.39
200
$6.79
400
$6.48
600
$6.31
1,000
$6.09
2,600 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!