- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ401VSN391MQ50S
Description
+
Cap Aluminum Lytic 390uF 400V 20% (25.4 X 50mm) Snap-In 10mm 1550mA 2000h 105A°C
Search Keywords: EKMQ401VSN391MQ50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ401VSN391MQ50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3902179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:25.4 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:4002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$6.61
25
$6.28
50
$6.13
200
$5.88
400
$5.87
600
$5.81
1,000 +
$5.77
Click for Quote
Log in
to unlock special pricing