- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ401VSN331MR35S
Chemi-Con
EKMQ401VSN331MR35S
Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105A°C
Search Keywords: EKMQ401VSN331MR35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ401VSN331MR35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3302179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:4002205VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EKMQ401VSN331MR35S RoHS compliant?
Yes, EKMQ401VSN331MR35S is RoHS compliant.
What is the lead time for EKMQ401VSN331MR35S?
The standard lead time for EKMQ401VSN331MR35S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
On Order:
200
can ship 10/2/26
Minimum Order Quantity:
5
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$10.16
25
$9.02
50
$6.74
200
$6.15
400
$6.13
600
$6.05
1,000
$5.90
2,600 +
$5.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT