- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ401VSN271MP50S
Description
+
Cap Aluminum Lytic 270uF 400V 20% (22 X 50mm) Snap-In 10mm 1220mA 2000h 105A°C
Search Keywords: EKMQ401VSN271MP50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ401VSN271MP50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:2702179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:22 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:4002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$6.68
100
$5.01
150
$4.68
200 +
$4.58
Click for Quote
Log in
to unlock special pricing