Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ401VSN101MP25S

Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 700mA 2000h 105A°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 700mA 2000h 105A°C
Search Keywords: EKMQ401VSN101MP25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMQ401VSN101MP25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    22 x 25 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    4002205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ401VSN101MP25S RoHS compliant?
Yes, EKMQ401VSN101MP25S is RoHS compliant.
What is the lead time for EKMQ401VSN101MP25S?
The standard lead time for EKMQ401VSN101MP25S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.36
50
$3.08
200
$2.84
400
$2.73
600
$2.66
1,000
$2.56
2,600
$1.18
5,000 +
$1.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!