- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ351VSN681MR50S
Description
+
Cap Aluminum Lytic 680uF 350V 20% (30 X 50mm) Snap-In 10mm 1700mA 2000h 105A°C
Search Keywords: EKMQ351VSN681MR50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ351VSN681MR50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:6802179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:3502205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$16.40
25
$10.20
50
$8.74
200
$7.76
400
$7.47
600
$7.15
1,000 +
$7.13
Click for Quote
Log in
to unlock special pricing