- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMQ351VSN471MA30S
Description
+
Cap Aluminum Lytic 470uF 350V 20% (35 X 30mm) Snap-In 10mm 1400mA 2000h 105A°C
Search Keywords: EKMQ351VSN471MA30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMQ351VSN471MA30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:3502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$8.57
25
$7.86
50
$7.55
200
$6.93
400
$6.62
600
$6.44
1,000
$6.21
2,600 +
$3.04
Click for Quote
Log in
to unlock special pricing