Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMQ351VSN391MR35S

Cap Aluminum Lytic 390uF 350V 20% (30 X 35mm) Snap-In 10mm 1300mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 390uF 350V 20% (30 X 35mm) Snap-In 10mm 1300mA 2000h 105A°C
Search Keywords: EKMQ351VSN391MR35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMQ351VSN391MR35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    3902179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    30 x 35 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    3502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMQ351VSN391MR35S RoHS compliant?
Yes, EKMQ351VSN391MR35S is RoHS compliant.
What is the lead time for EKMQ351VSN391MR35S?
The standard lead time for EKMQ351VSN391MR35S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$8.58
100
$6.43
150
$6.01
200 +
$5.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!